LED Lighting Color XLamp® XE-G Red-Orange 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAPO-H2-0000-000-000000S3001

DigiKey Part Number
90-XEGAPO-H2-0000-000-000000S3001TR-ND - Tape & Reel (TR)
90-XEGAPO-H2-0000-000-000000S3001CT-ND - Cut Tape (CT)
90-XEGAPO-H2-0000-000-000000S3001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGAPO-H2-0000-000-000000S3001
Description
XLAMP XEG PC RED ORANGE LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Red-Orange 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
52 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
160lm (156lm ~ 164lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,72000 €2,72 €
102,58400 €25,84 €
502,51000 €125,50 €
1002,31160 €231,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,10216 €525,54 €
5001,96892 €984,46 €
1 2501,81587 €2 269,84 €
Manufacturers Standard Package
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,29120 €