XEGAWT-H2-0000-000-00000BT60E6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,03753 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2 720
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,60400 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,70120 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,39744 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,45820 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,39744 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,49464 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,55540 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,45820 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,45820 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,31236 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,31236 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,39744 €
Datasheet
LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H2-0000-000-00000BT60E6

DigiKey Part Number
90-XEGAWT-H2-0000-000-00000BT60E6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAWT-H2-0000-000-00000BT60E6
Description
LED XLAMP WHITE 3SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
2.4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,53008 €382,52 €
5001,43308 €716,54 €
1 2501,31673 €1 645,91 €
Manufacturers Standard Package
Unit Price without VAT:1,53008 €
Unit Price with VAT:1,85140 €