LED Lighting XLamp® XHP50.3 White, Cool 6500K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0HJ20CB

DigiKey Part Number
90-XHP50D-00-0000-0D0HJ20CBTR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0HJ20CBCT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0HJ20CBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0HJ20CB
Description
LED XLAMP COOL WHITE 6500K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 6500K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.146" (3.71mm)
Thermal Resistance of Package
0.4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,34000 €4,34 €
104,12100 €41,21 €
504,00360 €200,18 €
1003,68680 €368,68 €
2003,35280 €670,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,14030 €1 570,15 €
1 0002,89163 €2 891,63 €
Manufacturers Standard Package
Unit Price without VAT:4,34000 €
Unit Price with VAT:5,25140 €