Parametric Equivalent

XNPACL-H1-0000-00000C3AAASQ | |
|---|---|
DigiKey Part Number | 2138-XNPACL-H1-0000-00000C3AAASQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XNPACL-H1-0000-00000C3AAASQ |
Description | XLAMP XNPACL HI LIGHT EMITTING D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XN-P Red, Green, Blue, White - Cool (RGBW) 625nm Red, 528nm Green, 458nm Blue 2318 (5847 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 625nm Red, 528nm Green, 458nm Blue | |
Current - Test | 1A Red, 1A Green, 1A Blue, 1A White | |
Voltage - Forward (Vf) (Typ) | 2.3V Red, 2.9V Green, 3.2V Blue, 3.2V White | |
Lumens/Watt @ Current - Test | 61 lm/W Red, 114 lm/W Green, 126 lm/W White | |
Current - Max | 3A Red, 3A Green, 3A Blue, 3A White | |
Luminous Flux @ Current/Temperature | 140lm Red, 330lm Green, 1550mW Blue, 370lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2318 (5847 Metric) | |
Supplier Device Package | 2318 | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,55340 € | 955,34 € |
| Unit Price without VAT: | 9,55340 € |
|---|---|
| Unit Price with VAT: | 11,55961 € |


