Switch DPST-NO/NC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83884102

DigiKey Part Number
2266-83884102-ND
Manufacturer
Manufacturer Product Number
83884102
Description
SWITCH SNAP ACTION DPST 6A 250V
Customer Reference
Detailed Description
Switch DPST-NO/NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
Crouzet
Actuator Type
Overtravel Plunger
Series
Mounting Type
Panel Mount
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
DPST-NO/NC
Operating Force
1020gf
Switch Function
On-Mom, Off-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
6A (AC), 8A (DC)
Operating Temperature
-25°C ~ 70°C
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.