
CVPD-922-100.000 | |
|---|---|
DigiKey Part Number | 744-CVPD-922-100.000-ND |
Manufacturer | |
Manufacturer Product Number | CVPD-922-100.000 |
Description | VCXO Osc 100.000MHZ VCXO 9X14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVPECL Oscillator 3.3V Amplitude Control 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Absolute Pull Range (APR) ±20ppm |
Packaging Strip | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.559" L x 0.360" W (14.20mm x 9.14mm) |
Function Amplitude Control | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,51920 € | 862,98 € |
| Unit Price without VAT: | 34,51920 € |
|---|---|
| Unit Price with VAT: | 41,76823 € |


