Image for 204-9SR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204-9SR

DigiKey Part Number
119-204-9SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
204-9SR
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
9
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Plastic
Length
0.986" (25.04mm)
Mechanical Life
-
Electrical Life
5,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4000,86584 €1 212,18 €
Unit Price without VAT:0,86584 €
Unit Price with VAT:1,04767 €