3.9k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C083392JP

DigiKey Part Number
60-742C083392JPTR-ND - Tape & Reel (TR)
60-742C083392JPCT-ND - Cut Tape (CT)
60-742C083392JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C083392JP
Description
RES ARRAY 4 RES 3.9K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.9k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
742C083392JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
3.9k
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 007
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09000 €0,90 €
250,07600 €1,90 €
500,06700 €3,35 €
1000,05920 €5,92 €
2500,05068 €12,67 €
5000,04538 €22,69 €
1 0000,04086 €40,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03280 €164,00 €
10 0000,03017 €301,70 €
15 0000,02881 €432,15 €
25 0000,02728 €682,00 €
35 0000,02637 €922,95 €
50 0000,02548 €1 274,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €