
745C102102JP | |
|---|---|
DigiKey Part Number | 60-745C102102JPTR-ND - Tape & Reel (TR) 60-745C102102JPCT-ND - Cut Tape (CT) 60-745C102102JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745C102102JP |
Description | RES ARRAY 8 RES 1K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 1k | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,30600 € | 7,65 € |
| 50 | 0,27240 € | 13,62 € |
| 100 | 0,24370 € | 24,37 € |
| 250 | 0,21228 € | 53,07 € |
| 500 | 0,19262 € | 96,31 € |
| 1 000 | 0,17592 € | 175,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14967 € | 598,68 € |
| 8 000 | 0,13942 € | 1 115,36 € |
| 12 000 | 0,13416 € | 1 609,92 € |
| 20 000 | 0,12821 € | 2 564,20 € |
| 28 000 | 0,12466 € | 3 490,48 € |
| 40 000 | 0,12120 € | 4 848,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

