
NDM2Z-50HS-A-001 | |
|---|---|
DigiKey Part Number | NDM2Z-50HS-A-001-ND |
Manufacturer | |
Manufacturer Product Number | NDM2Z-50HS-A-001 |
Description | DC DC CONVERTER 0.6-3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 50A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Applications | ITE (Commercial) | |
Features | Digital | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.6% | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Size / Dimension | 1.22" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm) | |
Base Product Number |

