Image for PS-010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-010

DigiKey Part Number
267-1037-ND
Manufacturer
Manufacturer Product Number
PS-010
Description
PRESSURE SENDER FOR ENGAGE
Customer Reference
Detailed Description
Pressure Sensor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Instruments Inc.
Series
-
Part Status
Obsolete
Applications
Board Mount
Pressure Type
-
Operating Pressure
-
Output Type
-
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
-
Port Style
-
Features
-
Termination Style
-
Maximum Pressure
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.