


C7FFS-3706M | |
|---|---|
DigiKey Part Number | C7FFS-3706M-ND |
Manufacturer | |
Manufacturer Product Number | C7FFS-3706M |
Description | DSUB CABLE - CFP37S/AE37M/CFP37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,42000 € | 23,42 € |
| 10 | 18,06200 € | 180,62 € |
| 25 | 16,35960 € | 408,99 € |
| 50 | 15,20980 € | 760,49 € |
| 100 | 14,16760 € | 1 416,76 € |
| 250 | 12,93956 € | 3 234,89 € |
| 500 | 12,11288 € | 6 056,44 € |
| Unit Price without VAT: | 23,42000 € |
|---|---|
| Unit Price with VAT: | 28,33820 € |



