


C7FFS-3710G | |
|---|---|
DigiKey Part Number | C7FFS-3710G-ND |
Manufacturer | |
Manufacturer Product Number | C7FFS-3710G |
Description | DSUB CABLE - CFP37S/AE37G/CFP37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 € | 23,31 € |
| 10 | 17,97400 € | 179,74 € |
| 25 | 16,27960 € | 406,99 € |
| 50 | 15,13480 € | 756,74 € |
| 100 | 14,09770 € | 1 409,77 € |
| 250 | 12,87552 € | 3 218,88 € |
| 500 | 12,05272 € | 6 026,36 € |
| Unit Price without VAT: | 23,31000 € |
|---|---|
| Unit Price with VAT: | 28,20510 € |



