
IP232912-1 | |
|---|---|
DigiKey Part Number | 6010-IP232912-1-ND |
Manufacturer | |
Manufacturer Product Number | IP232912-1 |
Description | BUZZER PIEZO 12V 23.8MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 2.9kHz 95dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.937" Dia (23.80mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,65300 € | 26,53 € |
| 25 | 2,39400 € | 59,85 € |
| 50 | 2,21820 € | 110,91 € |
| 100 | 2,05850 € | 205,85 € |
| 300 | 1,83330 € | 549,99 € |
| 500 | 1,73904 € | 869,52 € |
| 1 000 | 1,62057 € | 1 620,57 € |
| 5 000 | 1,53832 € | 7 691,60 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,21080 € |

