
IP233512-2 | |
|---|---|
DigiKey Part Number | 6010-IP233512-2-ND |
Manufacturer | |
Manufacturer Product Number | IP233512-2 |
Description | BUZZER PIEZO 12V 23MM FLANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.5kHz 95dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -25°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,66400 € | 36,64 € |
| 25 | 3,31000 € | 82,75 € |
| 50 | 3,06960 € | 153,48 € |
| 100 | 2,85040 € | 285,04 € |
| 300 | 2,54130 € | 762,39 € |
| 500 | 2,41182 € | 1 205,91 € |
| 1 000 | 2,24902 € | 2 249,02 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,78380 € |

