
AMSR-7815Z | |
|---|---|
DigiKey Part Number | 2721-AMSR-7815Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR-7815Z |
Description | DC DC CONVERTER 15V 7.5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 18V - 34V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 7.5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Input (Max) 34V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 5 | 6,47600 € | 32,38 € |
| 10 | 6,36600 € | 63,66 € |
| 20 | 6,25550 € | 125,11 € |
| 40 | 6,15325 € | 246,13 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 8,11910 € |

