Diode 4000 V 200mA Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV4

DigiKey Part Number
2721-HV4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV4
Description
DIODE STD 4000V 200MA DO204AC
Customer Reference
Detailed Description
Diode 4000 V 200mA Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
4000 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
6 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
400 ns
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240 000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):100200
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600,44817 €26,89 €
1200,41667 €50,00 €
2400,31113 €74,67 €
4800,25929 €124,46 €
9600,21601 €207,37 €
1 9200,18133 €348,15 €
3 8400,14665 €563,14 €
5 7600,10973 €632,04 €
11 5200,10869 €1 252,11 €
Unit Price without VAT:0,44817 €
Unit Price with VAT:0,54229 €