
ZMD11B | |
|---|---|
DigiKey Part Number | 2721-ZMD11B-ND |
Manufacturer | |
Manufacturer Product Number | ZMD11B |
Description | DIODE ZENER 11V 1W DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±2% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49976 € | 249,88 € |
| 1 000 | 0,25438 € | 254,38 € |
| 2 500 | 0,10684 € | 267,10 € |
| 5 000 | 0,08388 € | 419,40 € |
| Unit Price without VAT: | 0,49976 € |
|---|---|
| Unit Price with VAT: | 0,60471 € |

