
AIR7201B | |
|---|---|
DigiKey Part Number | 4157-AIR7201B-ND |
Manufacturer | |
Manufacturer Product Number | AIR7201B |
Description | AI RADIO TRANSCEIVER 740 DSP |
Customer Reference | |
Detailed Description | RF Transceiver 300MHz ~ 6GHz 802.11 a/b/g/n/ac, Bluetooth v4.1 GPIO, I2C, SPI, UART, USB 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Deepwave Digital | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | 802.11 a/b/g/n/ac, Bluetooth v4.1 | |
Frequency | 300MHz ~ 6GHz | |
Applications | General Purpose | |
Interface | GPIO, I2C, SPI, UART, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 5Gbps | |
Features | - | |
Voltage - Supply | 8V ~ 15V | |
Base Product Number |

