
DG381S-3.81-02P-14-00L(H) | |
|---|---|
DigiKey Part Number | 2388-DG381S-3.81-02P-14-00L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | DG381S-3.81-02P-14-00L(H) |
Description | Terminal Blocks, Wire to Board |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Positions Per Level | 2 | |
Pitch | 0.150" (3.81mm) | |
Mounting Type | Through Hole | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,35460 € | 35,46 € |
| 500 | 0,33736 € | 168,68 € |
| 1 000 | 0,32014 € | 320,14 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

