
WS10-01P-11-00L(H) | |
|---|---|
DigiKey Part Number | 2388-WS10-01P-11-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | WS10-01P-11-00L(H) |
Description | DIN Rail Terminal Block |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-24 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Degson | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-10mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 10.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 13mm ~ 14mm |
Current - IEC 57 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,48200 € | 24,82 € |
| 50 | 2,12480 € | 106,24 € |
| 100 | 2,03130 € | 203,13 € |
| 500 | 1,88678 € | 943,39 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,41650 € |




