
4922R-32L | |
|---|---|
DigiKey Part Number | DN7812TR-ND - Tape & Reel (TR) DN7812CT-ND - Cut Tape (CT) DN7812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4922R-32L |
Description | FIXED IND 390UH 380MA 2.73 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 380 mA 2.73Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 4922R-32L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.73Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.505" L x 0.240" W (12.82mm x 6.09mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,00800 € | 30,08 € |
| 100 | 2,47400 € | 247,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,07496 € | 1 659,97 € |
| 1 600 | 2,01488 € | 3 223,81 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,42860 € |

