390 µH Unshielded Drum Core, Wirewound Inductor 380 mA 2.73Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922R-32L

DigiKey Part Number
DN7812TR-ND - Tape & Reel (TR)
DN7812CT-ND - Cut Tape (CT)
DN7812DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4922R-32L
Description
FIXED IND 390UH 380MA 2.73 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 µH Unshielded Drum Core, Wirewound Inductor 380 mA 2.73Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
4922R-32L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
380mA
Shielding
Unshielded
DC Resistance (DCR)
2.73Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,66000 €3,66 €
103,00800 €30,08 €
1002,47400 €247,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,07496 €1 659,97 €
1 6002,01488 €3 223,81 €
Manufacturers Standard Package
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,42860 €