Direct

HCT-371 | |
|---|---|
DigiKey Part Number | HCT-371-ND |
Manufacturer | |
Manufacturer Product Number | HCT-371 |
Description | FIXED IND 1.25UH 17.4A 2.5 MOHM |
Customer Reference | |
Detailed Description | 1.25 µH Shielded Toroidal Inductor 17.4 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCT-371 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | 32 @ 100kHz | |
Frequency - Self Resonant | 260MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.615" L x 0.600" W (15.62mm x 15.24mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |


