Image for S1210R-222J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210R-222J

DigiKey Part Number
197-S1210R-222JTR-ND - Tape & Reel (TR)
197-S1210R-222JCT-ND - Cut Tape (CT)
197-S1210R-222JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1210R-222J
Description
FIXED IND 2.2UH 470MA 730 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 470 mA 730mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
730mOhm Max
Q @ Freq
40 @ 7.9MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.138" L x 0.105" W (3.51mm x 2.66mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,51200 €25,12 €
1002,06580 €206,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,80262 €901,31 €
1 0001,70013 €1 700,13 €
1 5001,64913 €2 473,70 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,70260 €