
VCMT104T-100MN53M | |
|---|---|
DigiKey Part Number | 2037-VCMT104T-100MN53MTR-ND - Tape & Reel (TR) 2037-VCMT104T-100MN53MCT-ND - Cut Tape (CT) 2037-VCMT104T-100MN53MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT104T-100MN53M |
Description | FIXED IND 10UH 6.8A 33 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 6.8 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,13300 € | 11,33 € |
| 100 | 0,93180 € | 93,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81292 € | 406,46 € |
| 1 000 | 0,76660 € | 766,60 € |
| 1 500 | 0,74077 € | 1 111,15 € |
| 2 500 | 0,70948 € | 1 773,70 € |
| 3 500 | 0,68963 € | 2 413,70 € |
| 5 000 | 0,68095 € | 3 404,75 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |

