10435 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Desco
In Stock: 2 079
Unit Price: 8,74000 €
Datasheet
Cleaner, Antistatic Mats, Surfaces 1 Quart
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10435

DigiKey Part Number
16-1054-ND
Manufacturer
Manufacturer Product Number
10435
Description
CLEANER ANTISTAT MATS SURF 1QT
Customer Reference
Detailed Description
Cleaner, Antistatic Mats, Surfaces 1 Quart
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bottle
Part Status
Obsolete
Cleaner, Treatment Type
Cleaner, Antistatic
Usage
Mats, Surfaces
Specifications
CFC Free, Low VOC
Quantity
1 Quart
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
40°F ~ 120°F (4°C ~ 49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes