
OPR5911 | |
|---|---|
DigiKey Part Number | 365-1872-ND |
Manufacturer | |
Manufacturer Product Number | OPR5911 |
Description | SENSOR PHOTODIODE 890NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 890nm |
Datasheet | Datasheet |
EDA/CAD Models | OPR5911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 890nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.45 A/W @ 890nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 14 V | |
Current - Dark (Typ) | 30nA | |
Active Area | 1.27mm² (x4) | |
Viewing Angle | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 100 | 6,06720 € | 606,72 € |
| 250 | 5,80904 € | 1 452,26 € |
| 500 | 5,67996 € | 2 839,98 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,20380 € |








