
814-22-016-30-002101 | |
|---|---|
DigiKey Part Number | ED8167-16-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-016-30-002101 |
Description | CONN SPRING PISTON 16POS SMD |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 10 | 8,49000 € | 84,90 € |
| 25 | 7,95800 € | 198,95 € |
| 50 | 7,57820 € | 378,91 € |
| 100 | 7,21660 € | 721,66 € |
| 250 | 6,76504 € | 1 691,26 € |
| 500 | 6,65492 € | 3 327,46 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 12,08790 € |







