
6069-300-012 | |
|---|---|
DigiKey Part Number | 1286-6069-300-012-ND |
Manufacturer | |
Manufacturer Product Number | 6069-300-012 |
Description | PS-5V1AEPS POWER SUPPLY E-DIO24; |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Specialized Power Supply for use with MCC E-1608, MCC E-DIO24 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Power Supply | |
For Use With/Related Products | MCC E-1608, MCC E-DIO24 | |
Specifications | 1A, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,96000 € | 24,96 € |
| Unit Price without VAT: | 24,96000 € |
|---|---|
| Unit Price with VAT: | 30,20160 € |

