Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4003-B | |
|---|---|
DigiKey Part Number | 1N4003-BDI-ND |
Manufacturer | |
Manufacturer Product Number | 1N4003-B |
Description | DIODE STANDARD 200V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4003-B Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3611GP-E3/54 | Vishay General Semiconductor - Diodes Division | 18 646 | 1N3611GP-E3/54GICT-ND | 1,12000 € | Direct |
| 1N3611 | Microchip Technology | 140 | 1N3611-ND | 3,76000 € | Similar |
| 1N4003-E3/53 | Vishay General Semiconductor - Diodes Division | 25 942 | 112-1N4003-E3/53CT-ND | 0,48000 € | Similar |
| 1N4003-E3/54 | Vishay General Semiconductor - Diodes Division | 23 455 | 1N4003-E3/54GICT-ND | 0,48000 € | Similar |
| 1N4003-E3/73 | Vishay General Semiconductor - Diodes Division | 16 312 | 1N4003-E3/73GICT-ND | 0,48000 € | Similar |






