
2N7002EQ-7-F | |
|---|---|
DigiKey Part Number | 31-2N7002EQ-7-FTR-ND - Tape & Reel (TR) 31-2N7002EQ-7-FCT-ND - Cut Tape (CT) 31-2N7002EQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002EQ-7-F |
Description | 2N7002 FAMILY SOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 292mA (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 35 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,09040 € | 9,04 € |
| 500 | 0,06648 € | 33,24 € |
| 1 000 | 0,05876 € | 58,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04856 € | 145,68 € |
| 6 000 | 0,04333 € | 259,98 € |
| 9 000 | 0,03647 € | 328,23 € |
| 15 000 | 0,03580 € | 537,00 € |
| 21 000 | 0,03567 € | 749,07 € |
| 30 000 | 0,03414 € | 1 024,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

