
AH3241Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3241Q-W-7TR-ND - Tape & Reel (TR) 31-AH3241Q-W-7CT-ND - Cut Tape (CT) 31-AH3241Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3241Q-W-7 |
Description | MAG SWITCH UNIPOLAR SC59 T&R 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Switch Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 9mT Trip, 7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Switch | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,41800 € | 2,09 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,36960 € | 9,24 € |
| 50 | 0,35140 € | 17,57 € |
| 100 | 0,33490 € | 33,49 € |
| 500 | 0,30160 € | 150,80 € |
| 1 000 | 0,28923 € | 289,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28530 € | 855,90 € |
| 6 000 | 0,27494 € | 1 649,64 € |
| 9 000 | 0,26928 € | 2 423,52 € |
| 15 000 | 0,26255 € | 3 938,25 € |
| 21 000 | 0,25835 € | 5 425,35 € |
| 30 000 | 0,25408 € | 7 622,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

