
AH3243Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3243Q-W-7TR-ND - Tape & Reel (TR) 31-AH3243Q-W-7CT-ND - Cut Tape (CT) 31-AH3243Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3243Q-W-7 |
Description | MAG SWITCH UNIPOLAR SC59 T&R 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Switch Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.5mT Trip, 2.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Switch | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,63400 € | 3,17 € |
| 10 | 0,60100 € | 6,01 € |
| 25 | 0,56200 € | 14,05 € |
| 50 | 0,53580 € | 26,79 € |
| 100 | 0,51160 € | 51,16 € |
| 500 | 0,46308 € | 231,54 € |
| 1 000 | 0,44505 € | 445,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41949 € | 1 258,47 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

