
AH3271Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3271Q-W-7TR-ND - Tape & Reel (TR) 31-AH3271Q-W-7CT-ND - Cut Tape (CT) 31-AH3271Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3271Q-W-7 |
Description | MAG SWITCH LATCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Latch Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 1.8mT Trip, -1.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Latch | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,54000 € | 2,70 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,47880 € | 11,97 € |
| 50 | 0,45600 € | 22,80 € |
| 100 | 0,43500 € | 43,50 € |
| 500 | 0,39296 € | 196,48 € |
| 1 000 | 0,37735 € | 377,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37299 € | 1 118,97 € |
| 6 000 | 0,35990 € | 2 159,40 € |
| 9 000 | 0,35276 € | 3 174,84 € |
| 15 000 | 0,34425 € | 5 163,75 € |
| 21 000 | 0,33894 € | 7 117,74 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

