


AL1783T16E-13 | |
|---|---|
DigiKey Part Number | 31-AL1783T16E-13TR-ND - Tape & Reel (TR) 31-AL1783T16E-13CT-ND - Cut Tape (CT) 31-AL1783T16E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1783T16E-13 |
Description | IC LED DRV LIN PWM 125MA 16TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 125mA 16-TSSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 125mA |
Manufacturer Diodes Incorporated | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 3 | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Min) 6.5V | Base Product Number |
Voltage - Supply (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,54520 € | 13,63 € |
| 100 | 0,48000 € | 48,00 € |
| 250 | 0,44888 € | 112,22 € |
| 500 | 0,43014 € | 215,07 € |
| 1 000 | 0,41754 € | 417,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,39840 € | 996,00 € |
| 5 000 | 0,38858 € | 1 942,90 € |
| 7 500 | 0,38366 € | 2 877,45 € |
| 12 500 | 0,37821 € | 4 727,62 € |
| 17 500 | 0,37502 € | 6 562,85 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

