
AL5958QJCZW76-13 | |
|---|---|
DigiKey Part Number | 31-AL5958QJCZW76-13TR-ND - Tape & Reel (TR) 31-AL5958QJCZW76-13CT-ND - Cut Tape (CT) 31-AL5958QJCZW76-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5958QJCZW76-13 |
Description | IC LED DVR LIN 20MA WQFN909076 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Constant Current PWM Dimming 20mA W-QFN9090-76/SWP (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 2.8V ~ 5V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | PWM | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 76-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN9090-76/SWP (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,34900 € | 23,49 € |
| 25 | 2,15720 € | 53,93 € |
| 100 | 1,94540 € | 194,54 € |
| 250 | 1,84460 € | 461,15 € |
| 500 | 1,78384 € | 891,92 € |
| 1 000 | 1,73383 € | 1 733,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,68103 € | 4 202,57 € |
| 5 000 | 1,64922 € | 8 246,10 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,77520 € |

