
AL8805EV2 | |
|---|---|
DigiKey Part Number | AL8805EV2DI-ND |
Manufacturer | |
Manufacturer Product Number | AL8805EV2 |
Description | EVAL BOARD FOR AL8805 |
Customer Reference | |
Detailed Description | AL8805 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Current - Output / Channel | 680mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 12VAC, 12V ~ 20V | |
Contents | Board(s) | |
Utilized IC / Part | AL8805 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,00000 € | 37,00 € |
| Unit Price without VAT: | 37,00000 € |
|---|---|
| Unit Price with VAT: | 44,77000 € |

