


AP2138R-1.2TRG1 | |
|---|---|
DigiKey Part Number | AP2138R-1.2TRG1DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2138R-1.2TRG1 |
Description | IC REG LINEAR 1.2V 250MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,09699 € | 96,99 € |
| 2 000 | 0,09321 € | 186,42 € |
| 3 000 | 0,09130 € | 273,90 € |
| 5 000 | 0,08920 € | 446,00 € |
| 7 000 | 0,08798 € | 615,86 € |
| 10 000 | 0,08679 € | 867,90 € |
| 25 000 | 0,08425 € | 2 106,25 € |
| 50 000 | 0,08272 € | 4 136,00 € |
| 100 000 | 0,08146 € | 8 146,00 € |
| Unit Price without VAT: | 0,09699 € |
|---|---|
| Unit Price with VAT: | 0,11736 € |

