
AP3927DS7-13 | |
|---|---|
DigiKey Part Number | 31-AP3927DS7-13TR-ND - Tape & Reel (TR) 31-AP3927DS7-13CT-ND - Cut Tape (CT) 31-AP3927DS7-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3927DS7-13 |
Description | ACDC PSR SWITCHER SO-7 TR 4K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost Topology 33kHz 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Buck-Boost | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 277VAC | |
Duty Cycle | 68% | |
Frequency - Switching | 33kHz | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,40880 € | 10,22 € |
| 100 | 0,35800 € | 35,80 € |
| 250 | 0,33368 € | 83,42 € |
| 500 | 0,31902 € | 159,51 € |
| 1 000 | 0,30696 € | 306,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28886 € | 1 155,44 € |
| 8 000 | 0,28214 € | 2 257,12 € |
| 12 000 | 0,27877 € | 3 345,24 € |
| 20 000 | 0,27504 € | 5 500,80 € |
| 28 000 | 0,27286 € | 7 640,08 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |








