
AP7347D-29W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7347D-29W5-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347D-29W5-7 |
Description | IC REG LINEAR 2.9V SOT25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07411 € | 222,33 € |
| 6 000 | 0,07178 € | 430,68 € |
| 9 000 | 0,07060 € | 635,40 € |
| 15 000 | 0,06930 € | 1 039,50 € |
| 21 000 | 0,06855 € | 1 439,55 € |
| 30 000 | 0,06782 € | 2 034,60 € |
| 75 000 | 0,06624 € | 4 968,00 € |
| Unit Price without VAT: | 0,07411 € |
|---|---|
| Unit Price with VAT: | 0,08967 € |

