



AP7365-25YG-13 | |
|---|---|
DigiKey Part Number | AP7365-25YG-13DITR-ND - Tape & Reel (TR) AP7365-25YG-13DICT-ND - Cut Tape (CT) AP7365-25YG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-25YG-13 |
Description | IC REG LINEAR 2.5V 600MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-25YG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18320 € | 4,58 € |
| 100 | 0,15780 € | 15,78 € |
| 250 | 0,14580 € | 36,45 € |
| 500 | 0,13852 € | 69,26 € |
| 1 000 | 0,13255 € | 132,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12624 € | 315,60 € |
| 5 000 | 0,12244 € | 612,20 € |
| 7 500 | 0,12054 € | 904,05 € |
| 12 500 | 0,11843 € | 1 480,38 € |
| 17 500 | 0,11720 € | 2 051,00 € |
| 25 000 | 0,11601 € | 2 900,25 € |
| 62 500 | 0,11346 € | 7 091,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |






