New Product
OR Controller N+1 ORing Controller N-Channel 1:1 SOT-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel 1:1 SOT-28
SOT-23-8

AP74502QTA8-7

DigiKey Part Number
31-AP74502QTA8-7TR-ND - Tape & Reel (TR)
31-AP74502QTA8-7CT-ND - Cut Tape (CT)
31-AP74502QTA8-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP74502QTA8-7
Description
IDEAL DIODE CONTROLLER SOT28 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 SOT-28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
7 µs
Delay Time - OFF
2 µs
Current - Output (Max)
2.3A
Current - Supply
62 µA
Voltage - Supply
3.2V ~ 80V
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
SOT-28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38300 €3,83 €
250,34320 €8,58 €
1000,29970 €29,97 €
2500,27884 €69,71 €
5000,26630 €133,15 €
1 0000,25598 €255,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,24323 €729,69 €
6 0000,23699 €1 421,94 €
9 0000,23386 €2 104,74 €
15 0000,23040 €3 456,00 €
21 0000,22838 €4 795,98 €
30 0000,22643 €6 792,90 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €