


ZXCT215BDSJ-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT215BDSJ-7TR-ND - Tape & Reel (TR) 31-ZXCT215BDSJ-7CT-ND - Cut Tape (CT) 31-ZXCT215BDSJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT215BDSJ-7 |
Description | CM VOLTAGE OUTPUT U-QFN1418-10 T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side U-QFN1418-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.8% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | U-QFN1418-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21040 € | 5,26 € |
| 100 | 0,18200 € | 18,20 € |
| 250 | 0,16840 € | 42,10 € |
| 500 | 0,16022 € | 80,11 € |
| 1 000 | 0,15348 € | 153,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14514 € | 435,42 € |
| 6 000 | 0,14106 € | 846,36 € |
| 9 000 | 0,13902 € | 1 251,18 € |
| 15 000 | 0,13676 € | 2 051,40 € |
| 21 000 | 0,13543 € | 2 844,03 € |
| 30 000 | 0,13416 € | 4 024,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

