


B270Q-13-F | |
|---|---|
DigiKey Part Number | B270Q-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B270Q-13-F |
Description | DIODE SCHOTTKY 70V 2A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 µA @ 70 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10604 € | 318,12 € |
| 6 000 | 0,10499 € | 629,94 € |
| 9 000 | 0,10070 € | 906,30 € |
| 15 000 | 0,09589 € | 1 438,35 € |
| 30 000 | 0,09241 € | 2 772,30 € |
| 75 000 | 0,09155 € | 6 866,25 € |
| Unit Price without VAT: | 0,10604 € |
|---|---|
| Unit Price with VAT: | 0,12831 € |

