BAT64S-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 729
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05713 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,06778 €
Datasheet
Diode Array 1 Pair Series Connection 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT64S-7-F

DigiKey Part Number
31-BAT64S-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT64S-7-F
Description
DIODE ARR SCHOTT 40V 250MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
2 µA @ 40 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05081 €152,43 €
6 0000,04569 €274,14 €
9 0000,04308 €387,72 €
15 0000,04015 €602,25 €
21 0000,03841 €806,61 €
30 0000,03672 €1 101,60 €
75 0000,03301 €2 475,75 €
150 0000,03087 €4 630,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05081 €
Unit Price with VAT:0,06148 €