Zener Diode Array 2 Independent 30 V 200 mW ±6.67% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C30S-7-F

DigiKey Part Number
31-BZX84C30S-7-FTR-ND - Tape & Reel (TR)
31-BZX84C30S-7-FCT-ND - Cut Tape (CT)
31-BZX84C30S-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C30S-7-F
Description
DIODE ZENER ARRAY 30V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 30 V 200 mW ±6.67% SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
30 V
Tolerance
±6.67%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10800 €1,08 €
1000,06110 €6,11 €
5000,05938 €29,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04819 €144,57 €
6 0000,04625 €277,50 €
9 0000,04179 €376,11 €
15 0000,04066 €609,90 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €