DDA114EH-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 21 966
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 4 000
Unit Price: 0,31000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDA114EH-7

DigiKey Part Number
DDA114EH-7DITR-ND - Tape & Reel (TR)
DDA114EH-7DICT-ND - Cut Tape (CT)
DDA114EH-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDA114EH-7
Description
TRANS PREBIAS 2PNP 50V SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08467 €254,01 €
6 0000,07678 €460,68 €
9 0000,07276 €654,84 €
15 0000,06824 €1 023,60 €
21 0000,06556 €1 376,76 €
30 0000,06296 €1 888,80 €
75 0000,05725 €4 293,75 €
150 0000,05648 €8 472,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08467 €
Unit Price with VAT:0,10245 €