
DMC3016LDV-7 | |
|---|---|
DigiKey Part Number | 31-DMC3016LDV-7TR-ND - Tape & Reel (TR) 31-DMC3016LDV-7CT-ND - Cut Tape (CT) 31-DMC3016LDV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3016LDV-7 |
Description | MOSFET N/P-CH 30V 21A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 21A (Tc), 15A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 21A (Tc), 15A (Tc) | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 7A, 10V, 25mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1184pF @ 15V, 1188pF @ 15V | |
Power - Max | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54600 € | 5,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22705 € | 454,10 € |
| 4 000 | 0,20851 € | 834,04 € |
| 6 000 | 0,19907 € | 1 194,42 € |
| 10 000 | 0,18846 € | 1 884,60 € |
| 14 000 | 0,18363 € | 2 570,82 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

