
DMP1055UFDB-7 | |
|---|---|
DigiKey Part Number | 31-DMP1055UFDB-7TR-ND - Tape & Reel (TR) 31-DMP1055UFDB-7CT-ND - Cut Tape (CT) 31-DMP1055UFDB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1055UFDB-7 |
Description | MOSFET 2P-CH 12V 3.9A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 3.9A 1.36W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DMP1055UFDB-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 3.9A | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.8nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1028pF @ 6V | |
Power - Max | 1.36W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52600 € | 5,26 € |
| 100 | 0,34290 € | 34,29 € |
| 500 | 0,26408 € | 132,04 € |
| 1 000 | 0,23868 € | 238,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20019 € | 600,57 € |
| 6 000 | 0,18441 € | 1 106,46 € |
| 9 000 | 0,17638 € | 1 587,42 € |
| 15 000 | 0,16782 € | 2 517,30 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

